F3L400R07ME4B23BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 425
Unit Price: 234,50000 €
Datasheet
IGBT Module Trench Field Stop 2 Independent 650 V 450 A 1150 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L400R07ME4B23BOSA1

DigiKey Part Number
F3L400R07ME4B23BOSA1-ND
Manufacturer
Manufacturer Product Number
F3L400R07ME4B23BOSA1
Description
IGBT MOD 650V 450A 1150W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 650 V 450 A 1150 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
450 A
Power - Max
1150 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 400A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
26 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 425 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

425In Stock
Ships from Rochester Electronics, LLC