
F3L300R07PE4PBOSA1 | |
|---|---|
DigiKey Part Number | F3L300R07PE4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L300R07PE4PBOSA1 |
Description | IGBT MODULE 650V 300A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 650 V 300 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 280A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 18.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,17000 € | 127,17 € |
| 12 | 106,76083 € | 1.281,13 € |
| Unit Price without VAT: | 127,17000 € |
|---|---|
| Unit Price with VAT: | 151,33230 € |



