IGBT Module Three Phase Inverter 1200 V 100 A 375 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L100R12W2H3B11BPSA1

DigiKey Part Number
448-F3L100R12W2H3B11BPSA1-ND
Manufacturer
Manufacturer Product Number
F3L100R12W2H3B11BPSA1
Description
IGBT MOD 1200V 100A 375W MOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 100 A 375 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
375 W
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 50A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
6.15 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,70000 €47,70 €
1534,78400 €521,76 €
10532,89619 €3.454,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,70000 €
Unit Price with VAT:56,76300 €