EVALM1IM231TOBO1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1
Unit Price: 114,51000 €
Datasheet
IM231-L6 iMOTION™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALM1IM231TOBO1

DigiKey Part Number
EVALM1IM231TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALM1IM231TOBO1
Description
EVAL BOARD FOR IM231-L6
Customer Reference
Detailed Description
IM231-L6 iMOTION™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
IM231-L6
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes