
EVALM1IM241TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IM241TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IM241TOBO1 |
Description | EVAL BOARD FOR IM241-L6T2B |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IM241-L6T2B iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded No |
Series | Utilized IC / Part IM241-L6T2B |
Packaging Bulk | Primary Attributes 110VAC ~ 230VAC Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,09000 € | 113,09 € |
| Unit Price without VAT: | 113,09000 € |
|---|---|
| Unit Price with VAT: | 134,57710 € |

