
EVALCOOLSIC2KVHCCTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALCOOLSIC2KVHCCTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALCOOLSIC2KVHCCTOBO1 |
Description | EVAL BOARD FOR 1ED3124MU12H1200 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1ED3124MU12H1200 CoolSiC™ MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | 1ED3124MU12H1200 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,91000 € | 580,91 € |
| Unit Price without VAT: | 580,91000 € |
|---|---|
| Unit Price with VAT: | 691,28290 € |



