
EVAL2ED1324S12PM1TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL-2ED1324S12PM1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2ED1324S12PM1TOBO1 |
Description | EVAL BOARD FOR 2ED1324S12P |
Customer Reference | |
Detailed Description | 2ED1324S12P EasyPIM™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | 2ED1324S12P | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,16000 € | 719,16 € |
| Unit Price without VAT: | 719,16000 € |
|---|---|
| Unit Price with VAT: | 855,80040 € |






