
EVALC101TIM231TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALC101TIM231TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALC101TIM231TOBO1 |
Description | EVAL BOARD FOR IM231-L6S1B |
Customer Reference | |
Detailed Description | IM231-L6S1B, IMC101T-T038 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Infineon Technologies | Utilized IC / Part IM231-L6S1B, IMC101T-T038 |
Packaging Bulk | Primary Attributes 160VAC ~ 265VAC Input Voltage |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVALM1IM241TOBO1 | Infineon Technologies | 0 | 448-EVALM1IM241TOBO1-ND | 113,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,54000 € | 118,54 € |
| Unit Price without VAT: | 118,54000 € |
|---|---|
| Unit Price with VAT: | 141,06260 € |

