Direct

ETT480N22P60HPSA1 | |
|---|---|
DigiKey Part Number | ETT480N22P60HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | ETT480N22P60HPSA1 |
Description | SCR MODULE 2.2KV 700A MODULE |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 700 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 14700A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 135°C (TC) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 2.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 480 A | Base Product Number |
Current - On State (It (RMS)) (Max) 700 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETT540N22P60HPSA1 | Infineon Technologies | 1 | ETT540N22P60HPSA1-ND | 243,12000 € | Direct |


