
ESD5V3U2U03LRHE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD5V3U2U03LRHE6327XTMA1TR-ND - Tape & Reel (TR) ESD5V3U2U03LRHE6327XTMA1CT-ND - Cut Tape (CT) ESD5V3U2U03LRHE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V3U2U03LRHE6327XTMA1 |
Description | TVS DIODE 5.3VWM 15V PGTSLP37 |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-3-7 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5V3U2U03LRHE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21790 € | 21,79 € |
| 500 | 0,16462 € | 82,31 € |
| 1.000 | 0,14742 € | 147,42 € |
| 2.000 | 0,13293 € | 265,86 € |
| 5.000 | 0,11723 € | 586,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10257 € | 1.538,55 € |
| 30.000 | 0,09519 € | 2.855,70 € |
| 45.000 | 0,09143 € | 4.114,35 € |
| 75.000 | 0,08721 € | 6.540,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










