
ESD128B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD128B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD128B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD128B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD128B1W0201E6327XTSA1 |
Description | TVS DIODE 13VWM 18.5VC WLL-2-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD128B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 18.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 53W | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,03196 € | 15,98 € |
| 1.000 | 0,02764 € | 27,64 € |
| 2.000 | 0,02721 € | 54,42 € |
| 5.000 | 0,02677 € | 133,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01987 € | 298,05 € |
| 30.000 | 0,01954 € | 586,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










