
MAX38641AENT+T | |
|---|---|
DigiKey Part Number | 175-MAX38641AENT+TTR-ND - Tape & Reel (TR) 175-MAX38641AENT+TCT-ND - Cut Tape (CT) 175-MAX38641AENT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38641AENT+T |
Description | IC REG BUCK ADJ 350MA 6WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 350mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX38641AENT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09660 € | 109,66 € |
| 250 | 1,03424 € | 258,56 € |
| 500 | 0,99664 € | 498,32 € |
| 1.000 | 0,96569 € | 965,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93304 € | 2.332,60 € |
| 5.000 | 0,91335 € | 4.566,75 € |
| 7.500 | 0,90349 € | 6.776,18 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |










