
DT92N12KOFHPSA1 | |
|---|---|
DigiKey Part Number | DT92N12KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DT92N12KOFHPSA1 |
Description | SCR MODULE 1.2KV 160A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 160 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 160 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 1.4 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 120 mA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 2050A @ 50Hz |
Structure Series Connection - SCR/Diode | Current - Hold (Ih) (Max) 200 mA |
Number of SCRs, Diodes 1 SCR, 1 Diode | Operating Temperature 130°C (TJ) |
Voltage - Off State 1.2 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 104 A | Package / Case Module |

