DF1000R17IE4DB2BOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2
Unit Price: 512,18000 €
Datasheet
IGBT Module Single 1700 V 6250 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1000R17IE4DB2BOSA1

DigiKey Part Number
DF1000R17IE4DB2BOSA1-ND
Manufacturer
Manufacturer Product Number
DF1000R17IE4DB2BOSA1
Description
IGBT MODULE 1700V 6250W MODULE
Customer Reference
Detailed Description
IGBT Module Single 1700 V 6250 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1700 V
Power - Max
6250 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes