MFR Recommended

DD98N25KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD98N25KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD98N25KHPSA1 |
Description | DIODE MODULE GP 2500V 98A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2500 V 98A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.53 V @ 300 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 25 mA @ 2500 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 2500 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 98A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD170N36KHPSA1 | Infineon Technologies | 16 | 448-DD170N36KHPSA1-ND | 170,37000 € | MFR Recommended |


