SCR Module 2.2 kV 275 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD220N22SHPSA1

DigiKey Part Number
448-DD220N22SHPSA1-ND
Manufacturer
Manufacturer Product Number
DD220N22SHPSA1
Description
SCR MODULE 2.2KV 275A MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SCR Module 2.2 kV 275 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
2.2 kV
Current - On State (It (AV)) (Max)
273 A
Current - On State (It (RMS)) (Max)
275 A
Current - Non Rep. Surge 50, 60Hz (Itsm)
5750A @ 50Hz
Operating Temperature
130°C (TC)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,28000 €49,28 €
1635,76938 €572,31 €
10434,14433 €3.551,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,28000 €
Unit Price with VAT:58,64320 €