DD180N20SHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8
Unit Price: 46,53000 €
Datasheet
Diode Array 1 Pair Series Connection 2000 V 226A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD180N20SHPSA1

DigiKey Part Number
DD180N20SHPSA1-ND
Manufacturer
Manufacturer Product Number
DD180N20SHPSA1
Description
DIODE MOD GP 2000V 226A BGPB34SB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2000 V 226A Chassis Mount Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
226A
Manufacturer
Infineon Technologies
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tray
Current - Reverse Leakage @ Vr
1 mA @ 2000 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 135°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
BG-PB34SB-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD180N22SHPSA1Infineon Technologies8448-DD180N22SHPSA1-ND46,53000 €Similar
Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16In Stock
Ships from Rochester Electronics, LLC