
DD180N22SHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD180N22SHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD180N22SHPSA1 |
Description | DIODE MOD GP 2200V 226A BGPB34SB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 226A Chassis Mount Module |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Current - Reverse Leakage @ Vr 1 mA @ 2200 V |
Packaging Tray | Operating Temperature - Junction -40°C ~ 135°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Series Connection | Package / Case Module |
Technology Standard | Supplier Device Package BG-PB34SB-1 |
Voltage - DC Reverse (Vr) (Max) 2200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 226A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,53000 € | 46,53 € |
| 16 | 33,66813 € | 538,69 € |
| 104 | 31,91375 € | 3.319,03 € |
| Unit Price without VAT: | 46,53000 € |
|---|---|
| Unit Price with VAT: | 55,37070 € |

