Direct

D740N46TXPSA1 | |
|---|---|
DigiKey Part Number | D740N46TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D740N46TXPSA1 |
Description | DIODE STANDARD 4600V 750A |
Customer Reference | |
Detailed Description | Diode 4600 V 750A Clamp On |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.45 V @ 700 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 70 mA @ 4600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4600 V | Operating Temperature - Junction -40°C ~ 160°C |
Current - Average Rectified (Io) 750A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D740N48TXPSA1 | Infineon Technologies | 0 | 448-D740N48TXPSA1-ND | 347,61667 € | Direct |


