
D740N48TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D740N48TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D740N48TXPSA1 |
Description | DIODE STANDARD 4800V 750A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 4800 V 750A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4800 V | |
Current - Average Rectified (Io) | 750A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 700 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 mA @ 4800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 285,70833 € | 1.714,25 € |
| Unit Price without VAT: | 285,70833 € |
|---|---|
| Unit Price with VAT: | 339,99291 € |

