MFR Recommended

D4201N20TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D4201N20TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D4201N20TXPSA1 |
Description | DIODE STANDARD 2000V 6010A |
Customer Reference | |
Detailed Description | Diode 2000 V 6010A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 6010A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 mA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |


