Diode 2200 V 6010A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4201N22TXPSA1

DigiKey Part Number
448-D4201N22TXPSA1-ND
Manufacturer
Manufacturer Product Number
D4201N22TXPSA1
Description
DIODE STANDARD 2200V 6010A
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
Diode 2200 V 6010A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io)
6010A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 mA @ 2200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 160°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.169,45000 €1.169,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.169,45000 €
Unit Price with VAT:1.391,64550 €