
CYWB0320ABX-FDXIT | |
|---|---|
DigiKey Part Number | CYWB0320ABX-FDXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYWB0320ABX-FDXIT |
Description | IC WEST BRIDGE ARROYO 81-WLCSP |
Customer Reference | |
Detailed Description | Interface 81-WLCSP (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | - | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 81-UFBGA, WLCSP | |
Supplier Device Package | 81-WLCSP (4x4) | |
Base Product Number |

