
CYWB0226ABMX-FDXIT | |
|---|---|
DigiKey Part Number | CYWB0226ABMX-FDXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYWB0226ABMX-FDXIT |
Description | IC WEST BRIDGE HS-USB 81-WLCSP |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 81-WLCSP (4x4) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Infineon Technologies | Interface Parallel |
Series | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Obsolete | Package / Case 81-UBGA, WLCSP |
DigiKey Programmable Not Verified | Supplier Device Package 81-WLCSP (4x4) |
Protocol USB, Memory Card | Base Product Number |

