
CYWB0224ABMX-FDXIT | |
|---|---|
DigiKey Part Number | CYWB0224ABMX-FDXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYWB0224ABMX-FDXIT |
Description | IC WEST BRIDGE HS-USB 81-WLCSP |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 81-WLCSP (3.8x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB, Memory Card | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 81-UFBGA, WLCSP | |
Supplier Device Package | 81-WLCSP (3.8x3.8) | |
Base Product Number |

