
CYWB0120AB-BVXI | |
|---|---|
DigiKey Part Number | CYWB0120AB-BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0120AB-BVXI |
Description | IC WEST BRIDGE ANTIOCH 100VFBGA |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 100-VFBGA (6x6) |
Category | Interface Parallel |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Current - Supply 110mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-VFBGA |
Protocol USB, Memory Card | Supplier Device Package 100-VFBGA (6x6) |
Function Controller | Base Product Number |

