


CYW170-01SXC | |
|---|---|
DigiKey Part Number | CYW170-01SXC-ND |
Manufacturer | |
Manufacturer Product Number | CYW170-01SXC |
Description | IC CLK ZDB 133MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock IC 8-SOIC (0.154", 3.90mm Width) |
Category | Output Clock |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Input Clock | Base Product Number |

