CYT2B78CADQ0AZSGS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 400
Unit Price: 10,26000 €
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B78CADQ0AZSGS

DigiKey Part Number
448-CYT2B78CADQ0AZSGS-ND
Manufacturer
Manufacturer Product Number
CYT2B78CADQ0AZSGS
Description
IC MCU 32BT 1.0625MB FLSH 176QFP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
CYT2B78CADQ0AZSGS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
96K x 8
Packaging
Tray
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 82x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
176-LQFP (24x24)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Package / Case
176-LQFP
Number of I/O
152
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CYT2B78BADQ0AZSGSInfineon Technologies400448-CYT2B78BADQ0AZSGS-ND10,26000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4007,83345 €3.133,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,83345 €
Unit Price with VAT:9,32181 €