ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B78BADQ0AZSGS

DigiKey Part Number
448-CYT2B78BADQ0AZSGS-ND
Manufacturer
Manufacturer Product Number
CYT2B78BADQ0AZSGS
Description
IC MCU 32BT 1.0625MB FLSH 176QFP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
CYT2B78BADQ0AZSGS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
96K x 8
Packaging
Tray
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 82x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
176-LQFP (24x24)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Package / Case
176-LQFP
Number of I/O
152
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,11000 €12,11 €
109,50500 €95,05 €
258,85480 €221,37 €
1008,14030 €814,03 €
4007,65605 €3.062,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,11000 €
Unit Price with VAT:14,41090 €