
CYPD5225-96BZXIT | |
|---|---|
DigiKey Part Number | 448-CYPD5225-96BZXITTR-ND - Tape & Reel (TR) 448-CYPD5225-96BZXITCT-ND - Cut Tape (CT) 448-CYPD5225-96BZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD5225-96BZXIT |
Description | CCG5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C, SPI, UART Interface 96-BGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | USB 3.0 | |
Voltage - Supply | 2.75V, 3.15V, 4V ~ 5.5V, 21.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38300 € | 33,83 € |
| 25 | 3,11800 € | 77,95 € |
| 100 | 2,82740 € | 282,74 € |
| 250 | 2,68872 € | 672,18 € |
| 500 | 2,67294 € | 1.336,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,47970 € | 4.959,40 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

