
CY8CKIT-043 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-043-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-043 |
Description | PSOC 4200M EVAL BRD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PSOC 4200M PSOC™ 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | PSOC 4200M | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | PSOC Creator/Programmer | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |















