
CY8CKIT-147 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-147-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-147 |
Description | PSOC 4100PS PROTOTYPING KIT |
Customer Reference | |
Detailed Description | PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M0+ |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |


