
CY7C68321-56LFXC | |
|---|---|
DigiKey Part Number | CY7C68321-56LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68321-56LFXC |
Description | IC USB 2.0 BRIDGE AT2LP 56VQFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68321-56LFXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to ATA | |
Interface | ATA | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

