
CY7C65642-28LTXCT | |
|---|---|
DigiKey Part Number | 448-CY7C65642-28LTXCTTR-ND - Tape & Reel (TR) 448-CY7C65642-28LTXCT-ND - Cut Tape (CT) 448-CY7C65642-28LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65642-28LTXCT |
Description | IC HUB CONTROLLER USB 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI Interface 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,63000 € | 40,75 € |
| 100 | 1,46340 € | 146,34 € |
| 250 | 1,38388 € | 345,97 € |
| 500 | 1,33598 € | 667,99 € |
| 1.000 | 1,29657 € | 1.296,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14073 € | 3.422,19 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |





