
CY7C65640B-56LFXC | |
|---|---|
DigiKey Part Number | CY7C65640B-56LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65640B-56LFXC |
Description | IC USB CONTROLLER HS 56VQFN |
Customer Reference | |
Detailed Description | Interface 56-QFN (8x8) |
Category | Voltage - Supply 3.15V ~ 3.45V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Series | Package / Case 56-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 56-QFN (8x8) |
Part Status Discontinued at DigiKey | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 6,09477 € | 1.584,64 € |
| Unit Price without VAT: | 6,09477 € |
|---|---|
| Unit Price with VAT: | 7,25278 € |

