
CY7C65634-48AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C65634-48AXCTTR-ND - Tape & Reel (TR) 448-CY7C65634-48AXCT-ND - Cut Tape (CT) 448-CY7C65634-48AXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65634-48AXCT |
Description | IC CONTROLLER USB 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65634-48AXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27700 € | 22,77 € |
| 25 | 2,08960 € | 52,24 € |
| 100 | 1,88280 € | 188,28 € |
| 250 | 1,78424 € | 446,06 € |
| 500 | 1,76386 € | 881,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63568 € | 3.271,36 € |
| 4.000 | 1,60256 € | 6.410,24 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

