
CY7C65634-48AXC | |
|---|---|
DigiKey Part Number | CY7C65634-48AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65634-48AXC |
Description | IC USB HUB CTRL 2PORT 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65634-48AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21800 € | 22,18 € |
| 25 | 2,03440 € | 50,86 € |
| 100 | 1,83220 € | 183,22 € |
| 250 | 1,73588 € | 433,97 € |
| 500 | 1,67782 € | 838,91 € |
| 1.000 | 1,63004 € | 1.630,04 € |
| 2.500 | 1,57958 € | 3.948,95 € |
| 5.000 | 1,54918 € | 7.745,90 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



