
CY7C65219-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65219-40LQXITTR-ND - Tape & Reel (TR) 448-CY7C65219-40LQXITCT-ND - Cut Tape (CT) 448-CY7C65219-40LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65219-40LQXIT |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI, UART Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V, 3.15V, 4.5V ~ 3.45V, 5.5V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,11700 € | 41,17 € |
| 25 | 3,80560 € | 95,14 € |
| 100 | 3,46290 € | 346,29 € |
| 250 | 3,29960 € | 824,90 € |
| 500 | 3,20122 € | 1.600,61 € |
| 1.000 | 3,12023 € | 3.120,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,03472 € | 7.586,80 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

