
CY7C65217A-24LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C65217A-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65217A-24LTXI |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, I2C, Serial, UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, I2C, Serial, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V, 3.15V, 4.35V ~ 1.89V, 3.45V, 3.63V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,04440 € | 51,11 € |
| 100 | 1,84740 € | 184,74 € |
| 490 | 1,72741 € | 846,43 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

