
CY7C65214D-32LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C65214D-32LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65214D-32LTXI |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65214D-32LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge | |
Interface | GPIO, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V, 4.35V ~ 5.25V, 2V ~ 5.5V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,63360 € | 40,84 € |
| 100 | 1,47090 € | 147,09 € |
| 490 | 1,36033 € | 666,56 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

