
CY7C652148-24LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C652148-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C652148-24LTXI |
Description | USB Full-Speed Peripherals |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge | |
Interface | GPIO, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 1.89V, 2V ~ 3.45V, 3.15V ~ 5.25V, 4.35V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,82200 € | 45,55 € |
| 100 | 1,63880 € | 163,88 € |
| 490 | 1,50010 € | 735,05 € |
| 980 | 1,45652 € | 1.427,39 € |
| 1.470 | 1,43469 € | 2.108,99 € |
| 2.940 | 1,40267 € | 4.123,85 € |
| 5.390 | 1,37935 € | 7.434,70 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



