Parametric Equivalent

CY7C65213A-28PVXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65213A-28PVXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C65213A-28PVXIT |
Description | IC CONTROLLER USB 5V 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66901 € | 1.669,01 € |
| 2.000 | 1,62909 € | 3.258,18 € |
| 3.000 | 1,60909 € | 4.827,27 € |
| 5.000 | 1,58694 € | 7.934,70 € |
| Unit Price without VAT: | 1,66901 € |
|---|---|
| Unit Price with VAT: | 1,98612 € |



