28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65213A-28PVXI

DigiKey Part Number
448-CY7C65213A-28PVXI-ND
Manufacturer
Manufacturer Product Number
CY7C65213A-28PVXI
Description
IC BRIDGE USB TO UART 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY7C65213A-28PVXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.71V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.511
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,26500 €22,65 €
471,97596 €92,87 €
1411,83461 €258,68 €
2821,76539 €497,84 €
5171,71495 €886,63 €
1.0341,66690 €1.723,57 €
2.5381,61706 €4.104,10 €
5.0291,58672 €7.979,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €