USB Controller USB 2.0 GPIO, SPI Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63823-SXC

DigiKey Part Number
CY7C63823-SXC-ND
Manufacturer
Manufacturer Product Number
CY7C63823-SXC
Description
IC USB PERIPHERAL CTRLR 24-SOIC
Customer Reference
Detailed Description
USB Controller USB 2.0 GPIO, SPI Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY7C63823-SXC Models
Product Attributes
Filter Similar Products
Category
Interface
GPIO, SPI
Manufacturer
Infineon Technologies
Standards
USB 2.0
Series
Voltage - Supply
4V ~ 5.5V
Packaging
Tube
Current - Supply
40mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
24-SOIC (0.295", 7.50mm Width)
Protocol
USB
Supplier Device Package
24-SOIC
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types