
CY7C63823-PXC | |
|---|---|
DigiKey Part Number | CY7C63823-PXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63823-PXC |
Description | IC USB PERIPHERAL CTRLR 18DIP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63823-PXC Models |
Category | Interface GPIO, SPI |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Current - Supply 40mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 18-DIP (0.300", 7.62mm) |
Protocol USB | Supplier Device Package 18-PDIP |
Function Controller | Base Product Number |

