USB Controller USB 2.0 GPIO, SPI Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63310-SXC

DigiKey Part Number
448-CY7C63310-SXC-ND
Manufacturer
Manufacturer Product Number
CY7C63310-SXC
Description
IC USB PERIPHERAL CTRLR 16SOIC
Customer Reference
Detailed Description
USB Controller USB 2.0 GPIO, SPI Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY7C63310-SXC Models
Product Attributes
Filter Similar Products
Category
Interface
GPIO, SPI
Manufacturer
Infineon Technologies
Standards
USB 2.0
Series
Voltage - Supply
4V ~ 5.5V
Packaging
Tube
Current - Supply
40mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
USB
Supplier Device Package
16-SOIC
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.028 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.028In Stock
Ships from Flip Electronics