Asynchronous FIFO 576K (64K x 9) Uni-Directional 50MHz 10ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C466A-10JC

DigiKey Part Number
448-CY7C466A-10JC-ND
Manufacturer
Manufacturer Product Number
CY7C466A-10JC
Description
IC FIFO ASYNC 64KX9 10NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 576K (64K x 9) Uni-Directional 50MHz 10ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576K (64K x 9)
Function
Asynchronous
Data Rate
50MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
60mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.