
CY7C433-10AXC | |
|---|---|
DigiKey Part Number | CY7C433-10AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C433-10AXC |
Description | IC FIFO ASYNC 4KX9 10NS 32TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 10ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 85mA |
Manufacturer Infineon Technologies | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 36K (4K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 32-TQFP |
Access Time 10ns | Supplier Device Package 32-TQFP (7x7) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

