Synchronous FIFO 1.125M (128K x 9) Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C4291-10JXC

DigiKey Part Number
CY7C4291-10JXC-ND
Manufacturer
Manufacturer Product Number
CY7C4291-10JXC
Description
IC FIFO SYNC 128KX9 8NS 32PLCC
Customer Reference
Detailed Description
Synchronous FIFO 1.125M (128K x 9) Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40mA
Manufacturer
Infineon Technologies
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
1.125M (128K x 9)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
100MHz
Package / Case
32-LCC (J-Lead)
Access Time
8ns
Supplier Device Package
32-PLCC (11.43x13.97)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.