


CY7C4285-10ASC | |
|---|---|
DigiKey Part Number | 448-CY7C4285-10ASC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4285-10ASC |
Description | IC FIFO SYNC 64KX18 8NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1.125M (64K x 18) Uni-Directional 100MHz 8ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 50mA |
Manufacturer Infineon Technologies | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bag | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 1.125M (64K x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 64-LQFP |
Access Time 8ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

